
0797581006 | |
|---|---|
DigiKey Part Number | WM15689-ND |
Manufacturer | |
Manufacturer Product Number | 0797581006 |
Description | PICO-LOCK 300MM 30AWG PRE-CRIMPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0797581006 Models |
Category | Wire Gauge 30 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 3.9µin (0.10µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 50 | 21,95560 Kč | 1 097,78 Kč |
| 100 | 20,90560 Kč | 2 090,56 Kč |
| 250 | 19,59448 Kč | 4 898,62 Kč |
| 500 | 18,65882 Kč | 9 329,41 Kč |
| 1 000 | 17,76809 Kč | 17 768,09 Kč |
| 2 500 | 16,65586 Kč | 41 639,65 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |







