




5037630491 | |
|---|---|
DigiKey Part Number | WM10655TR-ND - Tape & Reel (TR) WM10655CT-ND - Cut Tape (CT) WM10655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5037630491 |
Description | CONN HEADER SMD R/A 4POS 1MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5037630491 Models |
Category | Insulation Height 0.059" (1.50mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 100 | 13,60880 Kč | 1 360,88 Kč |
| 500 | 12,14608 Kč | 6 073,04 Kč |
| 1 000 | 11,56612 Kč | 11 566,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,93953 Kč | 35 818,59 Kč |
| 6 000 | 11,36989 Kč | 68 219,34 Kč |
| 9 000 | 11,04954 Kč | 99 445,86 Kč |
| 15 000 | 10,65874 Kč | 159 881,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |









