



0151321203 | |
|---|---|
DigiKey Part Number | WM16750-ND |
Manufacturer | |
Manufacturer Product Number | 0151321203 |
Description | CABLE ASSY PICOLOCK 12 POS 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151321203 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,43000 Kč | 1 504,30 Kč |
| 25 | 140,99720 Kč | 3 524,93 Kč |
| 50 | 134,26120 Kč | 6 713,06 Kč |
| 100 | 127,85260 Kč | 12 785,26 Kč |
| 250 | 119,85072 Kč | 29 962,68 Kč |
| 500 | 114,13336 Kč | 57 066,68 Kč |
| 1 000 | 108,69195 Kč | 108 691,95 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |





