12 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Molex - Product Spotlight - Pico-Lock Connector System

0151321202

DigiKey Part Number
WM16749-ND
Manufacturer
Manufacturer Product Number
0151321202
Description
CABLE ASSY PICOLOCK 12 POS 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0151321202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.059" (1.50mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Features
Friction Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
12
Contact Finish
Gold
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1168,40000 Kč168,40 Kč
10143,03800 Kč1 430,38 Kč
25134,06800 Kč3 351,70 Kč
50127,66780 Kč6 383,39 Kč
100121,57420 Kč12 157,42 Kč
250113,96456 Kč28 491,14 Kč
500108,52900 Kč54 264,50 Kč
1 000103,35321 Kč103 353,21 Kč
Manufacturers Standard Package
Unit Price without VAT:168,40000 Kč
Unit Price with VAT:203,76400 Kč