



0151321201 | |
|---|---|
DigiKey Part Number | WM16748-ND |
Manufacturer | |
Manufacturer Product Number | 0151321201 |
Description | CABLE ASSY PICOLOCK 12 POS 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151321201 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 143,01700 Kč | 1 430,17 Kč |
| 25 | 134,04280 Kč | 3 351,07 Kč |
| 50 | 127,64260 Kč | 6 382,13 Kč |
| 100 | 121,54900 Kč | 12 154,90 Kč |
| 250 | 113,94104 Kč | 28 485,26 Kč |
| 500 | 108,50590 Kč | 54 252,95 Kč |
| 1 000 | 103,33200 Kč | 103 332,00 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |




