
521488-1 | |
|---|---|
DigiKey Part Number | A113878-ND |
Manufacturer | |
Manufacturer Product Number | 521488-1 |
Description | CONN RCPT HSG 0.187 0.250 3POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm), 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521488-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.187" (4.75mm) and 0.250" (6.35mmm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm), 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 000 | 2,92803 Kč | 732 007,50 Kč |
| Unit Price without VAT: | 2,92803 Kč |
|---|---|
| Unit Price with VAT: | 3,54292 Kč |















