0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63306-1

DigiKey Part Number
A27780TR-ND - Tape & Reel (TR)
A27780CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63306-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63306-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,18400 Kč21,84 Kč
252,04960 Kč51,24 Kč
501,94860 Kč97,43 Kč
1001,85410 Kč185,41 Kč
2501,73780 Kč434,45 Kč
5001,65422 Kč827,11 Kč
1 0001,57527 Kč1 575,27 Kč
2 5001,47650 Kč3 691,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,44263 Kč14 426,30 Kč
20 0001,37375 Kč27 475,00 Kč
30 0001,33501 Kč40 050,30 Kč
50 0001,28776 Kč64 388,00 Kč
70 0001,25756 Kč88 029,20 Kč
100 0001,22633 Kč122 633,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč