
8-735075-0 | |
|---|---|
DigiKey Part Number | A122484-ND |
Manufacturer | |
Manufacturer Product Number | 8-735075-0 |
Description | CONN RCPT HSG 0.25 1POS CLEAR |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-735075-0 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Clear |
Style Housing | Material Polyamide |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 25 | 1,51000 Kč | 37,75 Kč |
| 50 | 1,44320 Kč | 72,16 Kč |
| 100 | 1,37230 Kč | 137,23 Kč |
| 250 | 1,28636 Kč | 321,59 Kč |
| 500 | 1,22464 Kč | 612,32 Kč |
| 1 000 | 1,16582 Kč | 1 165,82 Kč |
| 2 500 | 1,09274 Kč | 2 731,85 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


















