
160915-2 | |
|---|---|
DigiKey Part Number | A121520TR-ND - Tape & Reel (TR) A121520CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160915-2 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160915-2 Models |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 50 | 6,37500 Kč | 318,75 Kč |
| 100 | 6,07050 Kč | 607,05 Kč |
| 250 | 5,68960 Kč | 1 422,40 Kč |
| 500 | 5,41790 Kč | 2 708,95 Kč |
| 1 000 | 5,15900 Kč | 5 159,00 Kč |
| 2 500 | 4,83576 Kč | 12 089,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,46682 Kč | 22 334,10 Kč |
| 10 000 | 4,25365 Kč | 42 536,50 Kč |
| 15 000 | 4,13372 Kč | 62 005,80 Kč |
| 25 000 | 3,98749 Kč | 99 687,25 Kč |
| 35 000 | 3,89400 Kč | 136 290,00 Kč |
| 50 000 | 3,79735 Kč | 189 867,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |
















