
180460 | |
|---|---|
DigiKey Part Number | A122768-ND |
Manufacturer | |
Manufacturer Product Number | 180460 |
Description | CONN RCPT BOOT 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Boot Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180460 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Boot | Material Polyamide |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,82680 Kč | 45,67 Kč |
| 50 | 1,74360 Kč | 87,18 Kč |
| 100 | 1,65800 Kč | 165,80 Kč |
| 250 | 1,55500 Kč | 388,75 Kč |
| 500 | 1,48032 Kč | 740,16 Kč |
| 1 000 | 1,40941 Kč | 1 409,41 Kč |
| 2 500 | 1,32107 Kč | 3 302,67 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



















