
280000-6 | |
|---|---|
DigiKey Part Number | A107185TR-ND - Tape & Reel (TR) A107185CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280000-6 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280000-6 Models |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.748" (19.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.130" (2.21mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,32760 Kč | 58,19 Kč |
| 50 | 2,21480 Kč | 110,74 Kč |
| 100 | 2,11060 Kč | 211,06 Kč |
| 250 | 1,97712 Kč | 494,28 Kč |
| 500 | 1,88284 Kč | 941,42 Kč |
| 1 000 | 1,79274 Kč | 1 792,74 Kč |
| 2 500 | 1,68028 Kč | 4 200,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,60933 Kč | 11 265,31 Kč |
| 14 000 | 1,53249 Kč | 21 454,86 Kč |
| 21 000 | 1,48926 Kč | 31 274,46 Kč |
| 35 000 | 1,43656 Kč | 50 279,60 Kč |
| 49 000 | 1,40287 Kč | 68 740,63 Kč |
| 70 000 | 1,36802 Kč | 95 761,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

















