
280233 | |
|---|---|
DigiKey Part Number | 280233-ND |
Manufacturer | |
Manufacturer Product Number | 280233 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280233 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 25 | 3,34520 Kč | 83,63 Kč |
| 50 | 3,18680 Kč | 159,34 Kč |
| 100 | 3,03240 Kč | 303,24 Kč |
| 250 | 2,84220 Kč | 710,55 Kč |
| 500 | 2,70662 Kč | 1 353,31 Kč |
| 1 000 | 2,57711 Kč | 2 577,11 Kč |
| 2 500 | 2,41557 Kč | 6 038,93 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |















