0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62428-2

DigiKey Part Number
A100768TR-ND - Tape & Reel (TR)
A100768CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62428-2
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62428-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.770" (19.56mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.150" ~ 0.200" (3.81mm ~ 5.08mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.302" (7.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,59100 Kč35,91 Kč
253,36800 Kč84,20 Kč
503,20840 Kč160,42 Kč
1003,05520 Kč305,52 Kč
2502,86328 Kč715,82 Kč
5002,72638 Kč1 363,19 Kč
1 0002,59598 Kč2 595,98 Kč
2 5002,43333 Kč6 083,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0002,28960 Kč20 606,40 Kč
18 0002,18032 Kč39 245,76 Kč
27 0002,11885 Kč57 208,95 Kč
45 0002,04388 Kč91 974,60 Kč
63 0001,99597 Kč125 746,11 Kč
90 0001,94640 Kč175 176,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč