



130167 | |
|---|---|
DigiKey Part Number | 130167-ND |
Manufacturer | |
Manufacturer Product Number | 130167 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130167 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 23,50400 Kč | 235,04 Kč |
| 25 | 22,03160 Kč | 550,79 Kč |
| 50 | 20,98060 Kč | 1 049,03 Kč |
| 100 | 19,97750 Kč | 1 997,75 Kč |
| 250 | 18,72572 Kč | 4 681,43 Kč |
| 500 | 17,83146 Kč | 8 915,73 Kč |
| 1 000 | 16,98013 Kč | 16 980,13 Kč |
| 2 500 | 15,91742 Kč | 39 793,55 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

















