Socket Contact Tin 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-22 AWG Crimp Power
1318912-1
1318912-1

1318912-1

DigiKey Part Number
A30499-ND
Manufacturer
Manufacturer Product Number
1318912-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1318912-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,65000 Kč36,50 Kč
253,42040 Kč85,51 Kč
503,25340 Kč162,67 Kč
1003,09910 Kč309,91 Kč
2502,90392 Kč725,98 Kč
5002,76544 Kč1 382,72 Kč
1 0002,63301 Kč2 633,01 Kč
3 0002,43641 Kč7 309,23 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč