



1-1123722-7 | |
|---|---|
DigiKey Part Number | A30506-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123722-7 |
Description | CONN PLUG HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123722-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 25 | 3,09480 Kč | 77,37 Kč |
| 50 | 2,94480 Kč | 147,24 Kč |
| 100 | 2,80300 Kč | 280,30 Kč |
| 250 | 2,62780 Kč | 656,95 Kč |
| 500 | 2,50182 Kč | 1 250,91 Kč |
| 1 100 | 2,36615 Kč | 2 602,77 Kč |
| 3 300 | 2,18951 Kč | 7 225,38 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |




























