Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA240F-48-SN

DigiKey Part Number
1776-2419-ND
Manufacturer
Manufacturer Product Number
LFA240F-48-SN
Description
AC/DC CONVERTER 48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87.5%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
7.09" L x 3.31" W x 1.83" H (180.1mm x 84.1mm x 46.5mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 062,35000 Kč3 062,35 Kč
52 916,62200 Kč14 583,11 Kč
102 856,00100 Kč28 560,01 Kč
252 777,81720 Kč69 445,43 Kč
502 720,11040 Kč136 005,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 062,35000 Kč
Unit Price with VAT:3 705,44350 Kč