
NAC-06-472 | |
|---|---|
DigiKey Part Number | 1776-1406-ND |
Manufacturer | |
Manufacturer Product Number | NAC-06-472 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NAC-06-472 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 6 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,58000 Kč | 745,58 Kč |
| 10 | 608,41800 Kč | 6 084,18 Kč |
| 25 | 561,16320 Kč | 14 029,08 Kč |
| 50 | 527,84020 Kč | 26 392,01 Kč |
| 100 | 496,46520 Kč | 49 646,52 Kč |
| 250 | 461,94932 Kč | 115 487,33 Kč |
| Unit Price without VAT: | 745,58000 Kč |
|---|---|
| Unit Price with VAT: | 902,15180 Kč |










