
PBA150F-24-N | |
|---|---|
DigiKey Part Number | 1776-1462-ND |
Manufacturer | |
Manufacturer Product Number | PBA150F-24-N |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA150F-24-N Models |
Category | Current - Output 1 6.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 231,56000 Kč | 3 231,56 Kč |
| 5 | 3 077,89600 Kč | 15 389,48 Kč |
| 10 | 3 013,93300 Kč | 30 139,33 Kč |
| 25 | 2 931,42400 Kč | 73 285,60 Kč |
| 50 | 2 870,53440 Kč | 143 526,72 Kč |
| Unit Price without VAT: | 3 231,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 910,18760 Kč |


