Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA150F-12-N

DigiKey Part Number
1776-1458-ND
Manufacturer
Manufacturer Product Number
PBA150F-12-N
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA150F-12-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
13 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
86%
Part Status
Last Time Buy
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 20.10.2028
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 231,56000 Kč3 231,56 Kč
53 077,89600 Kč15 389,48 Kč
103 013,93300 Kč30 139,33 Kč
252 931,42400 Kč73 285,60 Kč
502 870,53440 Kč143 526,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 231,56000 Kč
Unit Price with VAT:3 910,18760 Kč