
PJA300F-24 | |
|---|---|
DigiKey Part Number | 1776-2019-ND |
Manufacturer | |
Manufacturer Product Number | PJA300F-24 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, DEMKO, UL |
Voltage - Output 1 24V | Standard Number 508; 60950-1; 62368-1 |
Current - Output 1 12.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,79000 Kč | 2 354,79 Kč |
| 5 | 2 242,75800 Kč | 11 213,79 Kč |
| 10 | 2 196,16800 Kč | 21 961,68 Kč |
| 25 | 2 136,04520 Kč | 53 401,13 Kč |
| 50 | 2 091,67320 Kč | 104 583,66 Kč |
| 100 | 2 048,21030 Kč | 204 821,03 Kč |
| Unit Price without VAT: | 2 354,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 849,29590 Kč |




