Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA100F-12-N

DigiKey Part Number
1776-1436-ND
Manufacturer
Manufacturer Product Number
PBA100F-12-N
Description
AC/DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA100F-12-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
8.5 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
83%
Part Status
Last Time Buy
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Last Time Buy Date: 20.10.2028
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 636,76000 Kč2 636,76 Kč
52 511,25200 Kč12 556,26 Kč
102 459,07200 Kč24 590,72 Kč
252 391,75880 Kč59 793,97 Kč
502 342,08100 Kč117 104,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 636,76000 Kč
Unit Price with VAT:3 190,47960 Kč