
PBA150F-12 | |
|---|---|
DigiKey Part Number | 1776-1457-ND |
Manufacturer | |
Manufacturer Product Number | PBA150F-12 |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 13 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 86% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDA150F-12 | Cosel USA, Inc. | 1 | 1776-PDA150F-12-ND | 1 813,18000 Kč | MFR Recommended |
| PJA150F-12 | Cosel USA, Inc. | 22 | 1776-1005-ND | 1 525,79000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 137,29000 Kč | 3 137,29 Kč |
| 5 | 2 988,05000 Kč | 14 940,25 Kč |
| 10 | 2 925,96400 Kč | 29 259,64 Kč |
| 25 | 2 845,87480 Kč | 71 146,87 Kč |
| 50 | 2 786,74520 Kč | 139 337,26 Kč |
| Unit Price without VAT: | 3 137,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 796,12090 Kč |


