5 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm)
1-1123722-5
1-1123722-5

1-1123722-5

DigiKey Part Number
A30504-ND
Manufacturer
Manufacturer Product Number
1-1123722-5
Description
CONN PLUG HSG 5POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1123722-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,50400 Kč35,04 Kč
253,29520 Kč82,38 Kč
503,13240 Kč156,62 Kč
1002,98440 Kč298,44 Kč
2502,79712 Kč699,28 Kč
5002,66324 Kč1 331,62 Kč
1 6002,45300 Kč3 924,80 Kč
3 2002,33582 Kč7 474,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč