
LFA50F-24-Y | |
|---|---|
DigiKey Part Number | 1776-3193-ND |
Manufacturer | |
Manufacturer Product Number | LFA50F-24-Y |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 225,05000 Kč | 1 225,05 Kč |
| 5 | 1 166,86600 Kč | 5 834,33 Kč |
| 10 | 1 142,61000 Kč | 11 426,10 Kč |
| 25 | 1 111,33120 Kč | 27 783,28 Kč |
| 50 | 1 088,24000 Kč | 54 412,00 Kč |
| 100 | 1 065,63470 Kč | 106 563,47 Kč |
| Unit Price without VAT: | 1 225,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,31050 Kč |




