Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input
EOS Power (M)WLT450 Economical Green Series Power Supplies

LFWLT450-1002-I

DigiKey Part Number
179-LFWLT450-1002-I-ND
Manufacturer
Manufacturer Product Number
LFWLT450-1002-I
Description
AC/DC CONVERTER 15V 250W
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLT450-1002-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.87" L x 4.00" W x 1.66" H (200.0mm x 101.6mm x 42.2mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Approval Agency
CE, cUL, Nemko, UL
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
16.66 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 230,56000 Kč5 230,56 Kč
54 981,71200 Kč24 908,56 Kč
244 750,56125 Kč114 013,47 Kč
Manufacturers Standard Package
Unit Price without VAT:5 230,56000 Kč
Unit Price with VAT:6 328,97760 Kč