



1-1123724-3 | |
|---|---|
DigiKey Part Number | A106609-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123724-3 |
Description | CONN HEADER VERT 5POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123724-3 Models |
Category | Contact Length - Mating 0.303" (7.70mm) |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Overall Contact Length 0.567" (14.40mm) |
Packaging Bulk | Insulation Height 0.362" (9.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded 3 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 100 | 3,58510 Kč | 358,51 Kč |
| 500 | 3,19966 Kč | 1 599,83 Kč |
| 1 000 | 3,04657 Kč | 3 046,57 Kč |
| 5 000 | 2,71922 Kč | 13 596,10 Kč |
| 10 000 | 2,58938 Kč | 25 893,80 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



