Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFP240F-24-Y

DigiKey Part Number
1776-1335-ND
Manufacturer
Manufacturer Product Number
LFP240F-24-Y
Description
AC/DC CONVERTER 24V 240W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
88.5%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 103,29000 Kč3 103,29 Kč
52 955,63600 Kč14 778,18 Kč
102 894,23800 Kč28 942,38 Kč
252 815,01720 Kč70 375,43 Kč
502 756,53340 Kč137 826,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 103,29000 Kč
Unit Price with VAT:3 754,98090 Kč