
PMA100F-12-N | |
|---|---|
DigiKey Part Number | 1776-3450-ND |
Manufacturer | |
Manufacturer Product Number | PMA100F-12-N |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 8.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 266,60000 Kč | 3 266,60 Kč |
| 5 | 3 111,14000 Kč | 15 555,70 Kč |
| 10 | 3 046,48800 Kč | 30 464,88 Kč |
| 25 | 2 963,09920 Kč | 74 077,48 Kč |
| 50 | 2 901,52560 Kč | 145 076,28 Kč |
| Unit Price without VAT: | 3 266,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 952,58600 Kč |




