



1-1123722-8 | |
|---|---|
DigiKey Part Number | A30507-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123722-8 |
Description | CONN PLUG HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123722-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,81700 Kč | 38,17 Kč |
| 25 | 3,57040 Kč | 89,26 Kč |
| 50 | 3,39940 Kč | 169,97 Kč |
| 100 | 3,23890 Kč | 323,89 Kč |
| 250 | 3,03488 Kč | 758,72 Kč |
| 500 | 2,89016 Kč | 1 445,08 Kč |
| 1 000 | 2,75188 Kč | 2 751,88 Kč |
| 3 000 | 2,54646 Kč | 7 639,38 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |



























