Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA100F-24-SNY

DigiKey Part Number
1776-2380-ND
Manufacturer
Manufacturer Product Number
LFA100F-24-SNY
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFA100F-24-SNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.3 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
6.10" L x 2.44" W x 1.32" H (154.9mm x 62.0mm x 33.5mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 784,41000 Kč1 784,41 Kč
51 699,53600 Kč8 497,68 Kč
101 664,19600 Kč16 641,96 Kč
251 618,65200 Kč40 466,30 Kč
501 585,01720 Kč79 250,86 Kč
1001 552,08610 Kč155 208,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 784,41000 Kč
Unit Price with VAT:2 159,13610 Kč