
LFA100F-5-Y | |
|---|---|
DigiKey Part Number | 1776-2385-ND |
Manufacturer | |
Manufacturer Product Number | LFA100F-5-Y |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.32" H (154.9mm x 62.0mm x 33.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 612,65000 Kč | 1 612,65 Kč |
| 5 | 1 535,92000 Kč | 7 679,60 Kč |
| 10 | 1 504,02400 Kč | 15 040,24 Kč |
| 25 | 1 462,84680 Kč | 36 571,17 Kč |
| 50 | 1 432,45840 Kč | 71 622,92 Kč |
| 100 | 1 402,69580 Kč | 140 269,58 Kč |
| Unit Price without VAT: | 1 612,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 951,30650 Kč |




