Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFP100F-48-SNY

DigiKey Part Number
1776-3198-ND
Manufacturer
Manufacturer Product Number
LFP100F-48-SNY
Description
AC/DC CONVERTER 48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
6.10" L x 2.44" W x 1.30" H (154.9mm x 62.0mm x 33.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
48V
Base Product Number
Current - Output 1
2.1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 976,48000 Kč1 976,48 Kč
51 882,37600 Kč9 411,88 Kč
101 843,25100 Kč18 432,51 Kč
251 792,79720 Kč44 819,93 Kč
501 755,54500 Kč87 777,25 Kč
1001 719,07720 Kč171 907,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 976,48000 Kč
Unit Price with VAT:2 391,54080 Kč