Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA100F-48

DigiKey Part Number
1776-2382-ND
Manufacturer
Manufacturer Product Number
LFA100F-48
Description
AC/DC CONVERTER 48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
6.10" L x 2.44" W x 1.32" H (154.9mm x 62.0mm x 33.5mm)
Number of Outputs
1
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
2.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 601,70000 Kč1 601,70 Kč
51 525,49600 Kč7 627,48 Kč
101 493,81700 Kč14 938,17 Kč
251 452,91920 Kč36 322,98 Kč
501 422,73720 Kč71 136,86 Kč
1001 393,17660 Kč139 317,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 601,70000 Kč
Unit Price with VAT:1 938,05700 Kč