Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA100F-5-N

DigiKey Part Number
1776-3455-ND
Manufacturer
Manufacturer Product Number
PMA100F-5-N
Description
AC/DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
2 kV
Series
Efficiency
83%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
5V
Base Product Number
Current - Output 1
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 266,60000 Kč3 266,60 Kč
53 111,14000 Kč15 555,70 Kč
103 046,48800 Kč30 464,88 Kč
252 963,09920 Kč74 077,48 Kč
502 901,52560 Kč145 076,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 266,60000 Kč
Unit Price with VAT:3 952,58600 Kč