
1123721-2 | |
|---|---|
DigiKey Part Number | A100446TR-ND - Tape & Reel (TR) A100446CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1123721-2 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1123721-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,62040 Kč | 65,51 Kč |
| 50 | 2,49460 Kč | 124,73 Kč |
| 100 | 2,37700 Kč | 237,70 Kč |
| 250 | 2,22664 Kč | 556,66 Kč |
| 500 | 2,12038 Kč | 1 060,19 Kč |
| 1 000 | 2,01896 Kč | 2 018,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83061 Kč | 7 322,44 Kč |
| 8 000 | 1,74318 Kč | 13 945,44 Kč |
| 12 000 | 1,69400 Kč | 20 328,00 Kč |
| 20 000 | 1,63402 Kč | 32 680,40 Kč |
| 28 000 | 1,59569 Kč | 44 679,32 Kč |
| 40 000 | 1,55605 Kč | 62 242,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |























