
91579-1 | |
|---|---|
DigiKey Part Number | A30527-ND |
Manufacturer | |
Manufacturer Product Number | 91579-1 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 104,22000 Kč | 27 104,22 Kč |
| 5 | 25 126,58400 Kč | 125 632,92 Kč |
| Unit Price without VAT: | 27 104,22000 Kč |
|---|---|
| Unit Price with VAT: | 32 796,10620 Kč |





