1 Position Rectangular Housing Connector Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1123823-1

DigiKey Part Number
A30525-ND
Manufacturer
Manufacturer Product Number
1-1123823-1
Description
CONN PLUG HSG 1POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
1-1123823-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 435
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,58600 Kč25,86 Kč
252,42760 Kč60,69 Kč
502,30660 Kč115,33 Kč
1002,19610 Kč219,61 Kč
2502,05884 Kč514,71 Kč
5001,96042 Kč980,21 Kč
1 0001,86657 Kč1 866,57 Kč
3 0001,72711 Kč5 181,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč