
1-1123824-1 | |
|---|---|
DigiKey Part Number | A30708-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123824-1 |
Description | CONN HEADER VERT 1POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123824-1 Models |
Category | Contact Length - Post 0.146" (3.70mm) |
Mfr | Insulation Height 0.528" (13.40mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 100 | 4,24200 Kč | 424,20 Kč |
| 500 | 3,78570 Kč | 1 892,85 Kč |
| 1 000 | 3,60487 Kč | 3 604,87 Kč |
| 5 000 | 3,21759 Kč | 16 087,95 Kč |
| 10 000 | 3,06401 Kč | 30 640,10 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |





