Socket Contact Tin 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123721-1

DigiKey Part Number
17-1123721-1TR-ND - Tape & Reel (TR)
17-1123721-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1123721-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1123721-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,83500 Kč28,35 Kč
252,65400 Kč66,35 Kč
502,52400 Kč126,20 Kč
1002,40220 Kč240,22 Kč
2502,25184 Kč562,96 Kč
5002,14432 Kč1 072,16 Kč
1 0002,04164 Kč2 041,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,88814 Kč7 552,56 Kč
8 0001,79795 Kč14 383,60 Kč
12 0001,74724 Kč20 966,88 Kč
20 0001,68537 Kč33 707,40 Kč
28 0001,64584 Kč46 083,52 Kč
40 0001,60495 Kč64 198,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč