
1-1123722-9 | |
|---|---|
DigiKey Part Number | A30508-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123722-9 |
Description | CONN PLUG HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123722-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 25 | 4,40480 Kč | 110,12 Kč |
| 50 | 4,19620 Kč | 209,81 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 250 | 3,74396 Kč | 935,99 Kč |
| 900 | 3,42007 Kč | 3 078,06 Kč |
| 1 800 | 3,25670 Kč | 5 862,06 Kč |
| 2 700 | 3,16479 Kč | 8 544,93 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |











