
1-1123722-0 | |
|---|---|
DigiKey Part Number | A30509-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123722-0 |
Description | CONN PLUG HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123722-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 25 | 4,53000 Kč | 113,25 Kč |
| 50 | 4,31700 Kč | 215,85 Kč |
| 100 | 4,11060 Kč | 411,06 Kč |
| 250 | 3,85160 Kč | 962,90 Kč |
| 800 | 3,54804 Kč | 2 838,43 Kč |
| 1 600 | 3,37846 Kč | 5 405,54 Kč |
| 3 200 | 3,21703 Kč | 10 294,50 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |







