6 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1744036-6

DigiKey Part Number
A144553-ND
Manufacturer
Manufacturer Product Number
2-1744036-6
Description
CONN RCPT HSG 6POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1744036-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-25°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 543
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,39100 Kč73,91 Kč
256,92080 Kč173,02 Kč
506,58920 Kč329,46 Kč
1006,27420 Kč627,42 Kč
2505,87944 Kč1 469,86 Kč
5005,59848 Kč2 799,24 Kč
1 0005,33097 Kč5 330,97 Kč
2 5004,99710 Kč12 492,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč