


1744036-3 | |
|---|---|
DigiKey Part Number | A112693-ND |
Manufacturer | |
Manufacturer Product Number | 1744036-3 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744036-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,88000 Kč | 48,80 Kč |
| 25 | 4,57160 Kč | 114,29 Kč |
| 50 | 4,35040 Kč | 217,52 Kč |
| 100 | 4,14400 Kč | 414,40 Kč |
| 250 | 3,88412 Kč | 971,03 Kč |
| 500 | 3,69810 Kč | 1 849,05 Kč |
| 1 000 | 3,52145 Kč | 3 521,45 Kč |
| 3 000 | 3,25853 Kč | 9 775,59 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |








