
170140-2 | |
|---|---|
DigiKey Part Number | A107174TR-ND - Tape & Reel (TR) A107174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170140-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170140-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 25 | 1,78520 Kč | 44,63 Kč |
| 50 | 1,70180 Kč | 85,09 Kč |
| 100 | 1,62050 Kč | 162,05 Kč |
| 250 | 1,51744 Kč | 379,36 Kč |
| 500 | 1,44528 Kč | 722,64 Kč |
| 1 000 | 1,37605 Kč | 1 376,05 Kč |
| 2 500 | 1,28979 Kč | 3 224,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,23527 Kč | 8 646,89 Kč |
| 14 000 | 1,17627 Kč | 16 467,78 Kč |
| 21 000 | 1,14309 Kč | 24 004,89 Kč |
| 35 000 | 1,10261 Kč | 38 591,35 Kč |
| 49 000 | 1,07675 Kč | 52 760,75 Kč |
| 70 000 | 1,05000 Kč | 73 500,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |




