1 Position Sleeve Connector Female, Receptacle Clear 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-170823-8

DigiKey Part Number
A124425-ND
Manufacturer
Manufacturer Product Number
3-170823-8
Description
CONN RCPT SLEEVE 0.187 1POS CLR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Position Sleeve Connector Female, Receptacle Clear 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
3-170823-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.187" (4.75mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects, Flag
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Clear
Style
Sleeve
Material
Vinyl Chloride
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 152 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0001,52514 Kč30 502,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,52514 Kč
Unit Price with VAT:1,84542 Kč

Other Suppliers on DigiKey

152 000In Stock
Ships from WEC