
63696-1 | |
|---|---|
DigiKey Part Number | A111535TR-ND - Tape & Reel (TR) A111535CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63696-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63696-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 25 | 2,76120 Kč | 69,03 Kč |
| 50 | 2,62780 Kč | 131,39 Kč |
| 100 | 2,50060 Kč | 250,06 Kč |
| 250 | 2,34332 Kč | 585,83 Kč |
| 500 | 2,23154 Kč | 1 115,77 Kč |
| 1 000 | 2,12476 Kč | 2 124,76 Kč |
| 2 500 | 1,99145 Kč | 4 978,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,92225 Kč | 11 533,50 Kč |
| 12 000 | 1,83049 Kč | 21 965,88 Kč |
| 18 000 | 1,77885 Kč | 32 019,30 Kč |
| 30 000 | 1,71589 Kč | 51 476,70 Kč |
| 42 000 | 1,67565 Kč | 70 377,30 Kč |
| 60 000 | 1,63403 Kč | 98 041,80 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |




