
62591-1 | |
|---|---|
DigiKey Part Number | A27713TR-ND - Tape & Reel (TR) A27713CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62591-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62591-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,89480 Kč | 72,37 Kč |
| 50 | 2,75700 Kč | 137,85 Kč |
| 100 | 2,62360 Kč | 262,36 Kč |
| 250 | 2,45928 Kč | 614,82 Kč |
| 500 | 2,34166 Kč | 1 170,83 Kč |
| 1 000 | 2,22966 Kč | 2 229,66 Kč |
| 2 500 | 2,08980 Kč | 5 224,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,92687 Kč | 23 122,44 Kč |
| 24 000 | 1,83491 Kč | 44 037,84 Kč |
| 36 000 | 1,78317 Kč | 64 194,12 Kč |
| 60 000 | 1,72008 Kč | 103 204,80 Kč |
| 84 000 | 1,67976 Kč | 141 099,84 Kč |
| 120 000 | 1,63806 Kč | 196 567,20 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |




