0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217244-2

DigiKey Part Number
A110921TR-ND - Tape & Reel (TR)
A110921CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217244-2
Description
CONN QC RCPT 14-18AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1217244-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.075" ~ 0.155" (1.91mm ~ 3.94mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,83600 Kč28,36 Kč
252,66120 Kč66,53 Kč
502,52760 Kč126,38 Kč
1002,40880 Kč240,88 Kč
2502,25740 Kč564,35 Kč
5002,14936 Kč1 074,68 Kč
1 0002,04655 Kč2 046,55 Kč
2 5001,91820 Kč4 795,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,88133 Kč9 406,65 Kč
10 0001,79151 Kč17 915,10 Kč
15 0001,74098 Kč26 114,70 Kč
25 0001,67934 Kč41 983,50 Kč
35 0001,63996 Kč57 398,60 Kč
50 0001,59922 Kč79 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč