0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150699-2

DigiKey Part Number
A107157TR-ND - Tape & Reel (TR)
A107157CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150699-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
150699-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,57800 Kč45,78 Kč
254,29200 Kč107,30 Kč
504,09040 Kč204,52 Kč
1003,89300 Kč389,30 Kč
2503,64944 Kč912,36 Kč
5003,47474 Kč1 737,37 Kč
1 0003,30886 Kč3 308,86 Kč
2 5003,10149 Kč7 753,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,04194 Kč15 209,70 Kč
10 0002,89672 Kč28 967,20 Kč
15 0002,81505 Kč42 225,75 Kč
25 0002,71542 Kč67 885,50 Kč
35 0002,65177 Kč92 811,95 Kč
50 0002,58590 Kč129 295,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč